Part Details for MC68711E20CFNE2 by NXP Semiconductors
Overview of MC68711E20CFNE2 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC68711E20CFNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R6785
|
Newark | 8 Bit Microcontroller, 68Hc11E, 2 Mhz, 20 Kb, 768 Byte, 52, Lcc Rohs Compliant: Yes |Nxp MC68711E20CFNE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3600 / $65.2600 | Buy Now |
DISTI #
MC68711E20CFNE2
|
Avnet Americas | MCU 8-bit HC11 CISC 20KB EPROM 5V 52-Pin PLCC Rail - Rail/Tube (Alt: MC68711E20CFNE2) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Container: Tube | 0 |
|
$29.8511 / $34.4251 | Buy Now |
|
NexGen Digital | 202 |
|
RFQ | ||
|
Flip Electronics | Stock | 1242 |
|
RFQ |
Part Details for MC68711E20CFNE2
MC68711E20CFNE2 CAD Models
MC68711E20CFNE2 Part Data Attributes:
|
MC68711E20CFNE2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68711E20CFNE2
NXP Semiconductors
8-BIT, OTPROM, 2MHz, MICROCONTROLLER, PQCC52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, LCC-52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1988-01-01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 19.125 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 2 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19.125 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |