Part Details for MC68881RC25 by Motorola Mobility LLC
Overview of MC68881RC25 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MC68881RC25
MC68881RC25 CAD Models
MC68881RC25 Part Data Attributes:
|
MC68881RC25
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68881RC25
Motorola Mobility LLC
32-BIT, MATH COPROCESSOR, CPGA68, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 6 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Bus Compatibility | MC68020 | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 26.92 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, FLOATING POINT ACCELERATOR |
Alternate Parts for MC68881RC25
This table gives cross-reference parts and alternative options found for MC68881RC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68881RC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68882MF8B/Y16 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | MC68881RC25 vs TS68882MF8B/Y16 |
5962-8953402MXA | Math Coprocessor, 32-Bit, CMOS, | Defense Logistics Agency | MC68881RC25 vs 5962-8953402MXA |
TS68882DESC03YA | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | e2v technologies | MC68881RC25 vs TS68882DESC03YA |
5962-8946305YA | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | e2v technologies | MC68881RC25 vs 5962-8946305YA |
SPAK68882FN25A | Math Coprocessor, 32-Bit, HCMOS, PQCC68, PLASTIC, LCC-68 | Motorola Semiconductor Products | MC68881RC25 vs SPAK68882FN25A |
80387DXRPQE | Math Coprocessor, CMOS, | Data Device Corporation | MC68881RC25 vs 80387DXRPQE |
TS68882MF25 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | MC68881RC25 vs TS68882MF25 |
5962-8953401MYX | Math Coprocessor, 32-Bit, CMOS, CQFP68, 0.970 X 0.970 INCH, 0.115 INCH HEIGHT, CERAMIC, QFP-68 | Intel Corporation | MC68881RC25 vs 5962-8953401MYX |
MC68881RC16 | Math Coprocessor, 32-Bit, CMOS, CPGA68, PGA-68 | Motorola Semiconductor Products | MC68881RC25 vs MC68881RC16 |
TS68882MF8B/Y20 | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | MC68881RC25 vs TS68882MF8B/Y20 |