MC68882EI25A
Freescale Semiconductor
Description: MC68882EI25A

Overview of MC68882EI25A by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research

CAD Models for MC68882EI25A by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68882EI25A by Freescale Semiconductor

MC68882EI25A
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Address Bus Width
5
Barrel Shifter
YES
Boundary Scan
NO
Bus Compatibility
MC68882
Clock Frequency-Max
25 MHz
External Data Bus Width
32
JESD-609 Code
e3
Moisture Sensitivity Level
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Peak Reflow Temperature (Cel)
245
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Technology
HCMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
Want to compare parts?
  1. MC68882EI25A
    Freescale Semiconductor
    MC68882EI25A
    VS

Alternate Parts for MC68882EI25A

This table gives cross-reference parts and alternative options found for MC68882EI25A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68882EI25A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68882EI25AR MC68882EI25AR Freescale Semiconductor MC68882EI25A vs MC68882EI25AR
MC68882CEI25A MC68882CEI25A Freescale Semiconductor MC68882EI25A vs MC68882CEI25A
Part Number Description Manufacturer Compare
TS68882MF1B/C25 Math Coprocessor, 32-Bit, CMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v MC68882EI25A vs TS68882MF1B/C25
TS68882MFB/C25 Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v MC68882EI25A vs TS68882MFB/C25
5962-8946303YA Math Coprocessor, 32-Bit, CMOS, CQFP68, CERAMIC, QFP-68 Teledyne e2v MC68882EI25A vs 5962-8946303YA
5962-8946303YA Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 Thales Group MC68882EI25A vs 5962-8946303YA
TS68882MRB/C25 Math Coprocessor, 32-Bit, CMOS, CPGA68, CERAMIC, PGA-68 Teledyne e2v MC68882EI25A vs TS68882MRB/C25
MC68882RC25 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 Motorola Mobility LLC MC68882EI25A vs MC68882RC25
MC68882FN25A 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 Freescale Semiconductor MC68882EI25A vs MC68882FN25A
MC68882EI25AR MC68882EI25AR Freescale Semiconductor MC68882EI25A vs MC68882EI25AR
MC68882FN25 32-BIT, MATH COPROCESSOR, PQCC68, PLASTIC, LCC-68 Motorola Mobility LLC MC68882EI25A vs MC68882FN25
MC68882CRC25A 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 Freescale Semiconductor MC68882EI25A vs MC68882CRC25A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68882EI25A by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68882EI25A by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC68882EI25A would you like to use for your alert(s)?
  • Please alert me when MC68882EI25A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68882EI25A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68882EI25A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68882EI25A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68882EI25A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68882EI25A by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: