Part Details for MC68882FN25A by Motorola Semiconductor Products
Overview of MC68882FN25A by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for MC68882FN25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ARITHMETIC PROCESSOR, 68 Pin, Plastic, PLCC | 6 |
|
$38.0250 | Buy Now |
|
Quest Components | ARITHMETIC PROCESSOR, 68 Pin, Plastic, PLCC | 1 |
|
$58.5000 | Buy Now |
|
Quest Components | ARITHMETIC PROCESSOR, 68 Pin, Plastic, PLCC | 2 |
|
$45.5000 | Buy Now |
|
Quest Components | ARITHMETIC PROCESSOR, 68 Pin, Plastic, PLCC | 8 |
|
$90.0000 / $100.0000 | Buy Now |
Part Details for MC68882FN25A
MC68882FN25A CAD Models
MC68882FN25A Part Data Attributes
|
MC68882FN25A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68882FN25A
Motorola Semiconductor Products
Math Coprocessor, 32-Bit, HCMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | LCC-68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 5 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Bus Compatibility | MC68882 | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |