Part Details for MC68882RC20 by Motorola Semiconductor Products
Overview of MC68882RC20 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for MC68882RC20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HCMOS ENHANCED FLOATING-POINT COPROCESSOR Math Coprocessor, 32-Bit, HCMOS, CPGA68 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MC68882RC20
MC68882RC20 CAD Models
MC68882RC20 Part Data Attributes
|
MC68882RC20
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68882RC20
Motorola Semiconductor Products
Math Coprocessor, 32-Bit, CMOS, CPGA68, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 5 | |
Barrel Shifter | YES | |
Boundary Scan | NO | |
Bus Compatibility | MC68020; MC68030 | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 26.92 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for MC68882RC20
This table gives cross-reference parts and alternative options found for MC68882RC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68882RC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8946302XX | Floating Point Processor, 33-Bit, CMOS, CPGA68 | Thales Components Corp | MC68882RC20 vs 5962-8946302XX |
TS68882MR20 | TS68882MR20 | Thales Components Corp | MC68882RC20 vs TS68882MR20 |
5962-8946302XA | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | Motorola Semiconductor Products | MC68882RC20 vs 5962-8946302XA |
5962-8946302XA | Math Coprocessor, CMOS, CPGA68, PGA, 68 PIN | Thales Group | MC68882RC20 vs 5962-8946302XA |
TS68882MRB/C20ZA0 | TS68882MRB/C20ZA0 | Teledyne e2v | MC68882RC20 vs TS68882MRB/C20ZA0 |
TS68882MRB/C20 | TS68882MRB/C20 | Thales Components Corp | MC68882RC20 vs TS68882MRB/C20 |
5962-8946302XX | Floating Point Processor, 33-Bit, CMOS, CPGA68, | Teledyne e2v | MC68882RC20 vs 5962-8946302XX |
TS68882MR1B/C20 | TS68882MR1B/C20 | Thales Components Corp | MC68882RC20 vs TS68882MR1B/C20 |
MC68882RC20 | IC,ARITHMETIC PROCESSOR,CMOS,PGA,68PIN,CERAMIC | Freescale Semiconductor | MC68882RC20 vs MC68882RC20 |
MC68882RC20A | 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 | Motorola Mobility LLC | MC68882RC20 vs MC68882RC20A |