Microcontrollers and Processors
MC68882RC33A
Description: 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68

Overview of MC68882RC33A by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC68882RC33A by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68882RC33A by Rochester Electronics LLC

MC68882RC33A
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
PGA
Package Description
PGA,
Pin Count
68
Reach Compliance Code
unknown
Address Bus Width
5
Boundary Scan
NO
Bus Compatibility
MC68020; MC68030
Clock Frequency-Max
33.33 MHz
External Data Bus Width
32
JESD-30 Code
S-CPGA-P68
Length
26.92 mm
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Seated Height-Max
2.59 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HCMOS
Temperature Grade
COMMERCIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
26.92 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
Want to compare parts?
  1. MC68882RC33A
    Rochester Electronics LLC
    32-BIT, MATH COPROCESSOR, CPGA68, PGA-68
    VS

Related Parts for MC68882RC33A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68882RC33A by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68882RC33A by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC68882RC33A would you like to use for your alert(s)?
  • Please alert me when MC68882RC33A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68882RC33A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68882RC33A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68882RC33A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68882RC33A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68882RC33A by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: