Part Details for MC68EC040FE25B by Freescale Semiconductor
Overview of MC68EC040FE25B by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68EC040FE25B
MC68EC040FE25B CAD Models
MC68EC040FE25B Part Data Attributes
|
MC68EC040FE25B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68EC040FE25B
Freescale Semiconductor
32-BIT, 25MHz, MICROPROCESSOR, PQFP184, QFP-184
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFP-184 | |
Pin Count | 184 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G184 | |
Low Power Mode | NO | |
Number of Terminals | 184 | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP184,1.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68EC040FE25B
This table gives cross-reference parts and alternative options found for MC68EC040FE25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68EC040FE25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68EC040FE20B | Microprocessor, 32-Bit, 20MHz, HCMOS, PQFP184, QFP-184 | Abilis Systems | MC68EC040FE25B vs MC68EC040FE20B |
MC68LC040FE33B | 32-BIT, 33MHz, MICROPROCESSOR, PQFP184, QFP-184 | Motorola Mobility LLC | MC68EC040FE25B vs MC68LC040FE33B |
MC68EC040FE33B | 32-BIT, 33MHz, MICROPROCESSOR, PQFP184, QFP-184 | Motorola Mobility LLC | MC68EC040FE25B vs MC68EC040FE33B |
MC68EC040FE20B | 32-BIT, 20MHz, MICROPROCESSOR, PQFP184, QFP-184 | Freescale Semiconductor | MC68EC040FE25B vs MC68EC040FE20B |
MC68LC040FE40B | 32-BIT, MICROPROCESSOR, PQFP184, QFP-184 | Motorola Mobility LLC | MC68EC040FE25B vs MC68LC040FE40B |
MC68LC040FE25B | 32-BIT, 25MHz, MICROPROCESSOR, PQFP184, QFP-184 | Freescale Semiconductor | MC68EC040FE25B vs MC68LC040FE25B |
WC32P040-25Q4M | Microprocessor, 32-Bit, CMOS, CQFP184, CERAMIC, QFP-184 | Microsemi Corporation | MC68EC040FE25B vs WC32P040-25Q4M |
MC68EC040FE20B | Microprocessor, 32-Bit, 20MHz, HCMOS, PQFP184, QFP-184 | Motorola Semiconductor Products | MC68EC040FE25B vs MC68EC040FE20B |
MC68LC040FE20B | Microprocessor, 32-Bit, 20MHz, HCMOS, PQFP184, QFP-184 | Abilis Systems | MC68EC040FE25B vs MC68LC040FE20B |
MC68040FE25V | 32-BIT, 25 MHz, MICROPROCESSOR, PQFP184, QFP-184 | Freescale Semiconductor | MC68EC040FE25B vs MC68040FE25V |