Part Details for MC68HC000IR8 by Motorola Semiconductor Products
Overview of MC68HC000IR8 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC000IR8
MC68HC000IR8 CAD Models
MC68HC000IR8 Part Data Attributes:
|
MC68HC000IR8
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68HC000IR8
Motorola Semiconductor Products
Microprocessor, 32-Bit, 8MHz, CMOS, PDIP64, PLASTIC, DIP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T64 | |
Length | 81.535 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.84 mm | |
Speed | 8 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68HC000IR8
This table gives cross-reference parts and alternative options found for MC68HC000IR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC000IR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68010IR8 | 32-BIT, 8MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | MC68HC000IR8 vs MC68010IR8 |
MC68HC000P8 | 32-BIT, 8MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | MC68HC000IR8 vs MC68HC000P8 |
MC68010CR8 | Microprocessor, 32-Bit, 8MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | MC68HC000IR8 vs MC68010CR8 |
MC68HC000CR8 | 32-BIT, 8MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | MC68HC000IR8 vs MC68HC000CR8 |
MC68000IR8 | Microprocessor, 32-Bit, 8MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | MC68HC000IR8 vs MC68000IR8 |
MC68010IR8 | Microprocessor, 32-Bit, 8MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | MC68HC000IR8 vs MC68010IR8 |
MC68000IR8 | 32-BIT, 8MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | MC68HC000IR8 vs MC68000IR8 |
MC68010CR8 | 32-BIT, 8MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | MC68HC000IR8 vs MC68010CR8 |
MC68000CR8 | Microprocessor, 32-Bit, 8MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | MC68HC000IR8 vs MC68000CR8 |
MC68HC000R8 | 32-BIT, 8MHz, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64 | Motorola Mobility LLC | MC68HC000IR8 vs MC68HC000R8 |