Part Details for MC68HC11A1VFU by Motorola Mobility LLC
Overview of MC68HC11A1VFU by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC68HC11A1VFU
MC68HC11A1VFU CAD Models
MC68HC11A1VFU Part Data Attributes:
|
MC68HC11A1VFU
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC11A1VFU
Motorola Mobility LLC
8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQFP64, QFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | CAPTURE/COMPARE UNIT | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM (words) | 512 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 2.45 mm | |
Speed | 3 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC11A1VFU
This table gives cross-reference parts and alternative options found for MC68HC11A1VFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11A1VFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HCP11A1VFN | Microcontroller, 8-Bit, EEPROM, 6800 CPU, 3MHz, HCMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MC68HC11A1VFU vs MC68HCP11A1VFN |
MC68HC11A1CFU | 8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68HC11A1VFU vs MC68HC11A1CFU |
MC68HCP11A1MFN | Microcontroller, 8-Bit, EEPROM, 6800 CPU, 3MHz, HCMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MC68HC11A1VFU vs MC68HCP11A1MFN |
MC68HC11A1CFU | Microcontroller, 8-Bit, EEPROM, 3MHz, CMOS, PQFP64, QFP-64 | Motorola Semiconductor Products | MC68HC11A1VFU vs MC68HC11A1CFU |
MC68HC11A1MFU | 8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68HC11A1VFU vs MC68HC11A1MFU |
MC68HC11A0CFU | Microcontroller, 8-Bit, 6800 CPU, 3MHz, CMOS, PQFP64, QFP-64 | Motorola Semiconductor Products | MC68HC11A1VFU vs MC68HC11A0CFU |
MC68HCP11A1CFN | 8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68HC11A1VFU vs MC68HCP11A1CFN |
MC68HC11A1VFU | Microcontroller, 8-Bit, EEPROM, 3MHz, CMOS, PQFP64, QFP-64 | Motorola Semiconductor Products | MC68HC11A1VFU vs MC68HC11A1VFU |
MC68HCP11A1CFN | Microcontroller, 8-Bit, EEPROM, 3MHz, CMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MC68HC11A1VFU vs MC68HCP11A1CFN |
MC68HCP11A1VFN | Microcontroller | NXP Semiconductors | MC68HC11A1VFU vs MC68HCP11A1VFN |