Part Details for MC68HC11E1FU by Freescale Semiconductor
Overview of MC68HC11E1FU by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC11E1FU
MC68HC11E1FU CAD Models
MC68HC11E1FU Part Data Attributes
|
MC68HC11E1FU
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC11E1FU
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,6800 CPU,CMOS,QFP,64PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 6800 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 38 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
Seated Height-Max | 2.46 mm | |
Speed | 2 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC11E1FU
This table gives cross-reference parts and alternative options found for MC68HC11E1FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11E1FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC11E8CFU2 | Microcontroller, 8-Bit, MROM, 6800 CPU, 2MHz, CMOS, PQFP64, QFP-64 | Motorola Semiconductor Products | MC68HC11E1FU vs MC68HC11E8CFU2 |
MC68HC11E0CFU2 | 8-BIT, MROM, 2MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68HC11E1FU vs MC68HC11E0CFU2 |
MC68HC11E9FU3 | MICROCONTROLLER | NXP Semiconductors | MC68HC11E1FU vs MC68HC11E9FU3 |
MC68HC11E20CFU2 | 8-BIT, MROM, 2MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68HC11E1FU vs MC68HC11E20CFU2 |
MC68HC11E20FU3 | 8-BIT, MROM, 3MHz, MICROCONTROLLER, PQFP64, QFP-64 | Freescale Semiconductor | MC68HC11E1FU vs MC68HC11E20FU3 |
MC68HC11E1CFU2 | 8-BIT, 2MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC68HC11E1FU vs MC68HC11E1CFU2 |
MC68HC11E9BCFU2 | 8-BIT, MROM, 2MHz, MICROCONTROLLER, PQFP64, QFP-64 | Freescale Semiconductor | MC68HC11E1FU vs MC68HC11E9BCFU2 |
MC68HC11E0CFU2 | 8-BIT, 2MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC68HC11E1FU vs MC68HC11E0CFU2 |
MC68HC11E0VFU2 | 8-BIT, 2MHz, MICROCONTROLLER, PQFP64, QFP-64 | Freescale Semiconductor | MC68HC11E1FU vs MC68HC11E0VFU2 |
MC68HC11E20VFU2 | MICROCONTROLLER | NXP Semiconductors | MC68HC11E1FU vs MC68HC11E20VFU2 |