Part Details for MC68HC705C9ACFB by Rochester Electronics LLC
Overview of MC68HC705C9ACFB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC68HC705C9ACFB
MC68HC705C9ACFB CAD Models
MC68HC705C9ACFB Part Data Attributes:
|
MC68HC705C9ACFB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC705C9ACFB
Rochester Electronics LLC
Microcontroller, 8-Bit, OTPROM, 2.1MHz, HCMOS, PQFP44, QFP-44
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 31 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.45 mm | |
Speed | 2.1 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC705C9ACFB
This table gives cross-reference parts and alternative options found for MC68HC705C9ACFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705C9ACFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC705C9ACFBE | 8-BIT, OTPROM, 2.1 MHz, MICROCONTROLLER, PQFP44, QFP-44 | Freescale Semiconductor | MC68HC705C9ACFB vs MC68HC705C9ACFBE |
MC68HC705C9ACFB | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQFP44, QFP-44 | Motorola Mobility LLC | MC68HC705C9ACFB vs MC68HC705C9ACFB |