Part Details for MC68HC705P6VS by Motorola Mobility LLC
Overview of MC68HC705P6VS by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC68HC705P6VS
MC68HC705P6VS CAD Models
MC68HC705P6VS Part Data Attributes:
|
MC68HC705P6VS
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC705P6VS
Motorola Mobility LLC
8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, CDIP28, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V MIN SUPPLY @ 1MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 6805 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.145 mm | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 176 | |
ROM (words) | 4672 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.84 mm | |
Speed | 2.1 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC705P6VS
This table gives cross-reference parts and alternative options found for MC68HC705P6VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705P6VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC705P6CS | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, CDIP28, CERDIP-28 | Motorola Mobility LLC | MC68HC705P6VS vs MC68HC705P6CS |
MC68HC705P6CP | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | Motorola Mobility LLC | MC68HC705P6VS vs MC68HC705P6CP |
MC68HC705P6S | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, CDIP28, CERDIP-28 | Motorola Mobility LLC | MC68HC705P6VS vs MC68HC705P6S |
MC68HC705P6VS | Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, HCMOS, CDIP28, CERDIP-28 | Motorola Semiconductor Products | MC68HC705P6VS vs MC68HC705P6VS |
MC68HC705P6CS | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, CDIP28, CERDIP-28 | Freescale Semiconductor | MC68HC705P6VS vs MC68HC705P6CS |
MC68HC705P6S | Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, HCMOS, CDIP28, CERDIP-28 | Motorola Semiconductor Products | MC68HC705P6VS vs MC68HC705P6S |
MC68HC705P6MS | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, CDIP28, CERDIP-28 | Motorola Mobility LLC | MC68HC705P6VS vs MC68HC705P6MS |
MC68HC705P6S | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, CDIP28, CERDIP-28 | Freescale Semiconductor | MC68HC705P6VS vs MC68HC705P6S |
MC68HC705P6VS | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,28PIN,CERAMIC | Freescale Semiconductor | MC68HC705P6VS vs MC68HC705P6VS |
MC68HC705P6MS | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,DIP,28PIN,CERAMIC | Freescale Semiconductor | MC68HC705P6VS vs MC68HC705P6MS |