Part Details for MC68HC711E20FS3 by Motorola Semiconductor Products
Overview of MC68HC711E20FS3 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC711E20FS3
MC68HC711E20FS3 CAD Models
MC68HC711E20FS3 Part Data Attributes:
|
MC68HC711E20FS3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68HC711E20FS3
Motorola Semiconductor Products
Microcontroller, 8-Bit, UVPROM, 6800 CPU, 3MHz, HCMOS, CQCC52, WINDOWED, CERAMIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | WINDOWED, CERAMIC, LCC-52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 6800 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQCC-J52 | |
JESD-609 Code | e0 | |
Length | 18.935 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 52 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
RAM (words) | 768 | |
ROM (words) | 20480 | |
ROM Programmability | UVPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 3 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 18.935 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC711E20FS3
This table gives cross-reference parts and alternative options found for MC68HC711E20FS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC711E20FS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC711E20FS3 | 8-BIT, UVPROM, 3MHz, MICROCONTROLLER, CQCC52, WINDOWED, CERAMIC, LCC-52 | Motorola Mobility LLC | MC68HC711E20FS3 vs MC68HC711E20FS3 |
MC68HC711E20FS3 | 8-BIT, UVPROM, 3MHz, MICROCONTROLLER, CQCC52, WINDOWED, CERAMIC, LCC-52 | Freescale Semiconductor | MC68HC711E20FS3 vs MC68HC711E20FS3 |
MC68HC711E20FS3 | MICROCONTROLLER | NXP Semiconductors | MC68HC711E20FS3 vs MC68HC711E20FS3 |