MC68HC711E9FS
Description: IC,MICROCONTROLLER,8-BIT,6800 CPU,CMOS,LLCC,52PIN,CERAMIC

Overview of MC68HC711E9FS by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC68HC711E9FS by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68HC711E9FS by Freescale Semiconductor

MC68HC711E9FS
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
QCCN, LCC52(UNSPEC)
Reach Compliance Code
unknown
Bit Size
8
CPU Family
6800
JESD-609 Code
e0
Number of Terminals
52
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Code
QCCN
Package Equivalence Code
LCC52(UNSPEC)
Package Style
CHIP CARRIER
Power Supplies
5 V
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
12288
ROM Programmability
UVPROM
Speed
3 MHz
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. MC68HC711E9FS
    Freescale Semiconductor
    IC,MICROCONTROLLER,8-BIT,6800 CPU,CMOS,LLCC,52PIN,CERAMIC
    VS

Related Parts for MC68HC711E9FS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC711E9FS by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC711E9FS by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC68HC711E9FS would you like to use for your alert(s)?
  • Please alert me when MC68HC711E9FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC711E9FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC711E9FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC711E9FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC711E9FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC711E9FS by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: