Microcontrollers and Processors
MC68HC908AB32CFU
Description: IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,64PIN,PLASTIC

Overview of MC68HC908AB32CFU by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MC68HC908AB32CFU by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1
RFQ
Quest Components MicroController, 8-Bit, 64 Pin, Plastic, QFP 1
  • 1 $30.0000
$30.0000 Buy Now
ComSIT USA 8-BIT MICROCONTROLLER UNIT (MCU) Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8.4MHz, HCMOS, PQFP64 RoHS: Not Compliant Stock EU - 5
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for MC68HC908AB32CFU by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC68HC908AB32CFU by Freescale Semiconductor

MC68HC908AB32CFU
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
QFP, QFP64,.7SQ,32
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
8
CPU Family
68HC08
Clock Frequency-Max
33.6 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
14 mm
Moisture Sensitivity Level
3
Number of I/O Lines
51
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP64,.7SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
32256
ROM Programmability
FLASH
Seated Height-Max
2.45 mm
Speed
8.4 MHz
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68HC908AB32CFU
    Freescale Semiconductor
    IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,64PIN,PLASTIC
    VS

Alternate Parts for MC68HC908AB32CFU

This table gives cross-reference parts and alternative options found for MC68HC908AB32CFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908AB32CFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC908AB32CFUE 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 Freescale Semiconductor MC68HC908AB32CFU vs MC908AB32CFUE
MC68HC908AB32CFU 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, PLASTIC, QFP-64 Rochester Electronics LLC MC68HC908AB32CFU vs MC68HC908AB32CFU
Part Number Description Manufacturer Compare
MC908AB32MFUE 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 Rochester Electronics LLC MC68HC908AB32CFU vs MC908AB32MFUE
MC908AB32MFUE 32K FLASH & 512 EE Freescale Semiconductor MC68HC908AB32CFU vs MC908AB32MFUE
MC68HC908AB32CFU 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, PLASTIC, QFP-64 Rochester Electronics LLC MC68HC908AB32CFU vs MC68HC908AB32CFU
MC908AB32CFUE 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 Freescale Semiconductor MC68HC908AB32CFU vs MC908AB32CFUE
MC68HC908AB32MFU IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,64PIN,PLASTIC Freescale Semiconductor MC68HC908AB32CFU vs MC68HC908AB32MFU

Related Parts for MC68HC908AB32CFU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC908AB32CFU by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC908AB32CFU by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC68HC908AB32CFU would you like to use for your alert(s)?
  • Please alert me when MC68HC908AB32CFU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC908AB32CFU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC908AB32CFU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC908AB32CFU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC908AB32CFU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC908AB32CFU by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: