Part Details for MC68HC908GR8CB by Rochester Electronics LLC
Overview of MC68HC908GR8CB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC908GR8CB
MC68HC908GR8CB CAD Models
MC68HC908GR8CB Part Data Attributes:
|
MC68HC908GR8CB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC908GR8CB
Rochester Electronics LLC
8-BIT, OTPROM, 8.2 MHz, MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32.8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Number of I/O Lines | 21 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
ROM Programmability | OTPROM | |
Speed | 8.2 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908GR8CB
This table gives cross-reference parts and alternative options found for MC68HC908GR8CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908GR8CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908GR8CB | 8-BIT, OTPROM, 8.2 MHz, MICROCONTROLLER | Freescale Semiconductor | MC68HC908GR8CB vs MC68HC908GR8CB |
MC68HC908GR8CB | 8-BIT, OTPROM, 8.2MHz, MICROCONTROLLER | Motorola Mobility LLC | MC68HC908GR8CB vs MC68HC908GR8CB |