Part Details for MC68HC908KX2CDW by Rochester Electronics LLC
Overview of MC68HC908KX2CDW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC908KX2CDW
MC68HC908KX2CDW CAD Models
MC68HC908KX2CDW Part Data Attributes:
|
MC68HC908KX2CDW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC908KX2CDW
Rochester Electronics LLC
8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO16, SOIC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908KX2CDW
This table gives cross-reference parts and alternative options found for MC68HC908KX2CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908KX2CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908KX8VP | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC68HC908KX2CDW vs MC68HC908KX8VP |
MC68HC908KX8CP | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC68HC908KX2CDW vs MC68HC908KX8CP |
MC68HC908KX8CDW | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO16, SOIC-16 | Motorola Mobility LLC | MC68HC908KX2CDW vs MC68HC908KX8CDW |
MC68HC908KX2VDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, SOIC-16 | Motorola Mobility LLC | MC68HC908KX2CDW vs MC68HC908KX2VDW |
MC68HC908KX2MP | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC68HC908KX2CDW vs MC68HC908KX2MP |
MC68HC908KX8VP | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC68HC908KX2CDW vs MC68HC908KX8VP |
MC908KX8VDWR2 | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO16, SOIC-16 | Motorola Mobility LLC | MC68HC908KX2CDW vs MC908KX8VDWR2 |
MC68HC908KX2CP | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC68HC908KX2CDW vs MC68HC908KX2CP |
MC68HC908KX2MDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, SOIC-16 | Motorola Mobility LLC | MC68HC908KX2CDW vs MC68HC908KX2MDW |
KMC908KX2CP | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC68HC908KX2CDW vs KMC908KX2CP |