Part Details for MC68HC908LK24CFU by NXP Semiconductors
Overview of MC68HC908LK24CFU by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC68HC908LK24CFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 2688 |
|
RFQ |
Part Details for MC68HC908LK24CFU
MC68HC908LK24CFU CAD Models
MC68HC908LK24CFU Part Data Attributes
|
MC68HC908LK24CFU
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC908LK24CFU
NXP Semiconductors
MICROCONTROLLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-08-31 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908LK24CFU
This table gives cross-reference parts and alternative options found for MC68HC908LK24CFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908LK24CFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908LJ24CFU | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 | Rochester Electronics LLC | MC68HC908LK24CFU vs MC68HC908LJ24CFU |
MC68HC908LK24CFU | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,64PIN,PLASTIC | Freescale Semiconductor | MC68HC908LK24CFU vs MC68HC908LK24CFU |
MC68HC908LK24CFU | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP64, QFP-64 | Rochester Electronics LLC | MC68HC908LK24CFU vs MC68HC908LK24CFU |
MC68HC908LJ24CFU | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,64PIN,PLASTIC | Freescale Semiconductor | MC68HC908LK24CFU vs MC68HC908LJ24CFU |
MC68HC908LJ24CFU | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC68HC908LK24CFU vs MC68HC908LJ24CFU |