Microcontrollers and Processors
MC68HC908MR8VDWR2
Description: 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28

Overview of MC68HC908MR8VDWR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MC68HC908MR8VDWR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68HC908MR8VDWR2 by Motorola Mobility LLC

MC68HC908MR8VDWR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
32.8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
Length
17.9 mm
Number of I/O Lines
12
Number of Terminals
28
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
8.2 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68HC908MR8VDWR2
    Motorola Mobility LLC
    8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28
    VS

Alternate Parts for MC68HC908MR8VDWR2

This table gives cross-reference parts and alternative options found for MC68HC908MR8VDWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908MR8VDWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HC908MR8CDWR2 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28 Freescale Semiconductor MC68HC908MR8VDWR2 vs MC68HC908MR8CDWR2
MC908MR8MDWR2 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PDSO28, SOIC-28 Motorola Mobility LLC MC68HC908MR8VDWR2 vs MC908MR8MDWR2
MC68HC908MR8CDWR3 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28 Freescale Semiconductor MC68HC908MR8VDWR2 vs MC68HC908MR8CDWR3
MC68HC908MR8VDW 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28 Motorola Mobility LLC MC68HC908MR8VDWR2 vs MC68HC908MR8VDW
MC68HC908MR8CDWR2 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28 Motorola Mobility LLC MC68HC908MR8VDWR2 vs MC68HC908MR8CDWR2
MC68HC908MR8MDW 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PDSO28, SOIC-28 Motorola Mobility LLC MC68HC908MR8VDWR2 vs MC68HC908MR8MDW
MC68HC908MR8MDW 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PDSO28, SOIC-28 Rochester Electronics LLC MC68HC908MR8VDWR2 vs MC68HC908MR8MDW
Part Number Description Manufacturer Compare
MC68HC908MR8CDWR3 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28 Motorola Mobility LLC MC68HC908MR8VDWR2 vs MC68HC908MR8CDWR3
MC68HC908MR8MFA 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC68HC908MR8VDWR2 vs MC68HC908MR8MFA
MC68HC908MR8MDW 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PDSO28, SOIC-28 Motorola Mobility LLC MC68HC908MR8VDWR2 vs MC68HC908MR8MDW
MC68HC908MR8MDW 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PDSO28, SOIC-28 Rochester Electronics LLC MC68HC908MR8VDWR2 vs MC68HC908MR8MDW
MC68HC908MR8VFA 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC68HC908MR8VDWR2 vs MC68HC908MR8VFA
MC68HC908MR8CP 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 Motorola Mobility LLC MC68HC908MR8VDWR2 vs MC68HC908MR8CP
MC908MR8MDWR2 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PDSO28, SOIC-28 Motorola Mobility LLC MC68HC908MR8VDWR2 vs MC908MR8MDWR2
MC68HC908MR8CFA 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC68HC908MR8VDWR2 vs MC68HC908MR8CFA
MC68HC908MR8CDWR2 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28 Motorola Mobility LLC MC68HC908MR8VDWR2 vs MC68HC908MR8CDWR2
MC68HC908MR8CDWR2 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28 Freescale Semiconductor MC68HC908MR8VDWR2 vs MC68HC908MR8CDWR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC908MR8VDWR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC908MR8VDWR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC68HC908MR8VDWR2 would you like to use for your alert(s)?
  • Please alert me when MC68HC908MR8VDWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC908MR8VDWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC908MR8VDWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC908MR8VDWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC908MR8VDWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC908MR8VDWR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: