There are no models available for this part yet.
Overview of MC68HC908QT2CPE by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC68HC908QT2CPE by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25K5940
|
Newark | Microcontroller Mcu, 8 Bit, Hc08, 8Mhz, Dip-8, Product Range:Hc08 Family Hc08Q Series Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:1.5Kb, No. Of Pins:8Pins, Ic Case/Package:Dip, Msl:- Rohs Compliant: Yes |Nxp MC68HC908QT2CPE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for MC68HC908QT2CPE by NXP Semiconductors
Part Data Attributes for MC68HC908QT2CPE by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
PLASTIC, DIP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
24 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.78 mm
|
Number of I/O Lines
|
6
|
Number of Terminals
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
ROM (words)
|
1536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
4.45 mm
|
Speed
|
8 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
HCMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC68HC908QT2CPE
This table gives cross-reference parts and alternative options found for MC68HC908QT2CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908QT2CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908QT2CP | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MC68HC908QT2CPE vs MC68HC908QT2CP |
MC68HC908QT2CPE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MC68HC908QT2CPE vs MC68HC908QT2CPE |
MC68HC908QT2CPE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP8, PLASTIC, DIP-8 | Freescale Semiconductor | MC68HC908QT2CPE vs MC68HC908QT2CPE |
Related Parts for MC68HC908QT2CPE
-
MC68HC908QT1CPEMicrocontrollers
-
MC34VR5100A0EPR2Switching Regulator or Controllers
-
IRF8010PBFPower Field-Effect Transistors
-
MC33465N-43CTRPower Management Circuits
-
MC34901WEFNetwork Interfaces
-
MC68030RC50CMicroprocessors
-
MC3488ADR2GLine Driver or Receivers
-
MC56F8365VFGEDigital Signal Processors
-
MC34074ADGOperational Amplifiers