Part Details for MC68HLC908QY2DW by Motorola Mobility LLC
Overview of MC68HLC908QY2DW by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68HLC908QY2DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, HC08/S08 CPU, 2MHz, HCMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 94 |
|
$2.0600 / $2.4200 | Buy Now |
Part Details for MC68HLC908QY2DW
MC68HLC908QY2DW CAD Models
MC68HLC908QY2DW Part Data Attributes
|
MC68HLC908QY2DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HLC908QY2DW
Motorola Mobility LLC
8-BIT, FLASH, 2MHz, MICROCONTROLLER, PDSO16, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 2 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HLC908QY2DW
This table gives cross-reference parts and alternative options found for MC68HLC908QY2DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HLC908QY2DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCL908QY2DWE | 8-BIT, FLASH, 2MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC68HLC908QY2DW vs MCL908QY2DWE |
MC68HLC908QY2DW | 8-BIT, FLASH, 2 MHz, MICROCONTROLLER, PDSO16, SOIC-16 | Rochester Electronics LLC | MC68HLC908QY2DW vs MC68HLC908QY2DW |
MCL908QY2DWE | MICROCONTROLLER | NXP Semiconductors | MC68HLC908QY2DW vs MCL908QY2DWE |
MC68HLC908QY2DW | 8-BIT, FLASH, 2MHz, MICROCONTROLLER, PDSO16, SOIC-16 | Freescale Semiconductor | MC68HLC908QY2DW vs MC68HLC908QY2DW |