Part Details for MC68L11D0P2 by Freescale Semiconductor
Overview of MC68L11D0P2 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68L11D0P2
MC68L11D0P2 CAD Models
MC68L11D0P2 Part Data Attributes
|
MC68L11D0P2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68L11D0P2
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,6800 CPU,CMOS,DIP,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | DIP, DIP(UNSPEC) | |
Reach Compliance Code | unknown | |
Bit Size | 8 | |
CPU Family | 6800 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP(UNSPEC) | |
Package Style | IN-LINE | |
Power Supplies | 3.3/5 V | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 0 | |
Speed | 2 MHz | |
Supply Current-Max | 27 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |