Part Details for MC68LC040RC33B by Motorola Mobility LLC
Overview of MC68LC040RC33B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68LC040RC33B
MC68LC040RC33B CAD Models
MC68LC040RC33B Part Data Attributes
|
MC68LC040RC33B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68LC040RC33B
Motorola Mobility LLC
32-BIT, 33MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 179 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P179 | |
Length | 47.245 mm | |
Low Power Mode | NO | |
Number of Terminals | 179 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.245 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68LC040RC33B
This table gives cross-reference parts and alternative options found for MC68LC040RC33B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68LC040RC33B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68040DESC01XAA | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | MC68LC040RC33B vs TS68040DESC01XAA |
IDT79RV4600-150G | RISC Microprocessor, 64-Bit, 150MHz, CMOS, CPGA179, PGA-179 | Integrated Device Technology Inc | MC68LC040RC33B vs IDT79RV4600-150G |
MC68LC040RC25B | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 | Motorola Semiconductor Products | MC68LC040RC33B vs MC68LC040RC25B |
TS68040DESC02XCA | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | MC68LC040RC33B vs TS68040DESC02XCA |
UPD30400RJ-50 | IC,MICROPROCESSOR,64-BIT,CMOS,PGA,179PIN,CERAMIC | Renesas Electronics Corporation | MC68LC040RC33B vs UPD30400RJ-50 |
MC68040RC33 | IC,MICROPROCESSOR,32-BIT,CMOS,PGA,179PIN,CERAMIC | Freescale Semiconductor | MC68LC040RC33B vs MC68040RC33 |
MC68040RC33V | 32-BIT, 33MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179 | Freescale Semiconductor | MC68LC040RC33B vs MC68040RC33V |
MC68EC040RC33B | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CAVITY DOWN, PGA-179 | Motorola Semiconductor Products | MC68LC040RC33B vs MC68EC040RC33B |
TS68040MR25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | MC68LC040RC33B vs TS68040MR25 |
TS68040DESC02XAA | Microprocessor, 32-Bit, 33MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Teledyne e2v | MC68LC040RC33B vs TS68040DESC02XAA |