Part Details for MC68SEC000FU20R2 by Motorola Mobility LLC
Overview of MC68SEC000FU20R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68SEC000FU20R2
MC68SEC000FU20R2 CAD Models
MC68SEC000FU20R2 Part Data Attributes:
|
MC68SEC000FU20R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68SEC000FU20R2
Motorola Mobility LLC
32-BIT, 20MHz, MICROPROCESSOR, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Speed | 20 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68SEC000FU20R2
This table gives cross-reference parts and alternative options found for MC68SEC000FU20R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68SEC000FU20R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68SEC000CPB20 | 32-BIT, 20MHz, MICROPROCESSOR, PQFP64, 10 X 10 MM, 0.50 MM PITCH, TQFP-64 | Motorola Mobility LLC | MC68SEC000FU20R2 vs MC68SEC000CPB20 |
MC68EC000FU12 | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,PLASTIC | Freescale Semiconductor | MC68SEC000FU20R2 vs MC68EC000FU12 |
MC68EC000FU8 | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,PLASTIC | Freescale Semiconductor | MC68SEC000FU20R2 vs MC68EC000FU8 |
MC68SEC000PB16 | 32-BIT, 16MHz, MICROPROCESSOR, PQFP64, 10 X 10 MM, 0.50 MM PITCH, TQFP-64 | Freescale Semiconductor | MC68SEC000FU20R2 vs MC68SEC000PB16 |
MC68EC000FU12F | 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Motorola Mobility LLC | MC68SEC000FU20R2 vs MC68EC000FU12F |
MC68EC000FU16R2 | 32-BIT, 16.67MHz, MICROPROCESSOR, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Motorola Mobility LLC | MC68SEC000FU20R2 vs MC68EC000FU16R2 |
MC68SEC000CPB10 | Microprocessor, 32-Bit, 10MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, TQFP-64 | Motorola Semiconductor Products | MC68SEC000FU20R2 vs MC68SEC000CPB10 |
MC68SEC000PB10 | 32-BIT, 10MHz, MICROPROCESSOR, PQFP64, 10 X 10 MM, 0.50 MM PITCH, TQFP-64 | Motorola Mobility LLC | MC68SEC000FU20R2 vs MC68SEC000PB10 |
MC68SEC000FU10 | 32-BIT, 10MHz, MICROPROCESSOR, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64 | Motorola Mobility LLC | MC68SEC000FU20R2 vs MC68SEC000FU10 |
MC68SEC000PB10 | 32-BIT, 10MHz, MICROPROCESSOR, PQFP64, 10 X 10 MM, 0.50 MM PITCH, TQFP-64 | Freescale Semiconductor | MC68SEC000FU20R2 vs MC68SEC000PB10 |