Part Details for MC7447AVU733NB by NXP Semiconductors
Overview of MC7447AVU733NB by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7447AVU733NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K5018
|
Newark | Ic, microprocessor,32-Bit, cmos, bga,360Pin, ceramic Rohs Compliant: Yes |Nxp MC7447AVU733NB RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.8100 | Buy Now |
DISTI #
MC7447AVU733NB
|
Avnet Americas | MPU MPC74xx RISC 32-Bit 0.13um 733MHz 1.8V/2.5V 360-Pin FCCBGA Tray - Trays (Alt: MC7447AVU733NB) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 100 Partner Stock |
|
$202.3804 / $233.3903 | Buy Now |
|
Flip Electronics | Stock | 131 |
|
RFQ |
Part Details for MC7447AVU733NB
MC7447AVU733NB CAD Models
MC7447AVU733NB Part Data Attributes
|
MC7447AVU733NB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC7447AVU733NB
NXP Semiconductors
32-BIT, 733MHz, RISC PROCESSOR, CBGA360
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 360 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Speed | 733 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC7447AVU733NB
This table gives cross-reference parts and alternative options found for MC7447AVU733NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7447AVU733NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC7447MGU733LB | RISC Microprocessor, 32-Bit, 733MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Teledyne e2v | MC7447AVU733NB vs PC7447MGU733LB |
MC7447AVS733NB | 32-BIT, 733MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MC7447AVU733NB vs MC7447AVS733NB |
PCX7447VGU733LB | RISC Microprocessor, 32-Bit, 733MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | MC7447AVU733NB vs PCX7447VGU733LB |
MC7447AVU733NB | A7PM PB FREE | Freescale Semiconductor | MC7447AVU733NB vs MC7447AVU733NB |
MC7447AVS733NB | 32-BIT, 733MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, LGA-360 | Freescale Semiconductor | MC7447AVU733NB vs MC7447AVS733NB |
PC7447MGU733LB | RISC Microprocessor, 32-Bit, 733MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | MC7447AVU733NB vs PC7447MGU733LB |
PC7447VGU733LB | RISC Microprocessor, 32-Bit, 733MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Atmel Corporation | MC7447AVU733NB vs PC7447VGU733LB |
PC7447VGU733LB | RISC Microprocessor, 32-Bit, 733MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Teledyne e2v | MC7447AVU733NB vs PC7447VGU733LB |
MC7447AHX733NB | 32-BIT, 733MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Freescale Semiconductor | MC7447AVU733NB vs MC7447AHX733NB |