Part Details for MC7457RX1000NC by NXP Semiconductors
Overview of MC7457RX1000NC by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7457RX1000NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC7457RX1000NC-ND
|
DigiKey | IC MPU MPC7457 1GHZ 483FCCBGA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$474.0700 | Buy Now |
|
Rochester Electronics | MC7457RX1000NC - RISC Microprocessor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$406.8300 / $478.6300 | Buy Now |
|
Flip Electronics | Stock, ship today | 9 |
|
$408.5000 | RFQ |
Part Details for MC7457RX1000NC
MC7457RX1000NC CAD Models
MC7457RX1000NC Part Data Attributes
|
MC7457RX1000NC
NXP Semiconductors
Buy Now
|
Compare Parts:
MC7457RX1000NC
NXP Semiconductors
32-BIT, 1000MHz, RISC PROCESSOR, CBGA483
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B483 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 483 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC7457RX1000NC
This table gives cross-reference parts and alternative options found for MC7457RX1000NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7457RX1000NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7457VG1000LC | APOLO7 RV1.2,1.3V,105C | Freescale Semiconductor | MC7457RX1000NC vs MC7457VG1000LC |
PCX7457MGU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | e2v technologies | MC7457RX1000NC vs PCX7457MGU1000LC |
XPC7457RX1000LB | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Motorola Semiconductor Products | MC7457RX1000NC vs XPC7457RX1000LB |
MC7457VG1000NC | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 | Freescale Semiconductor | MC7457RX1000NC vs MC7457VG1000NC |
PC7457VGHU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Atmel Corporation | MC7457RX1000NC vs PC7457VGHU1000LC |
PPC7457RX1000LB | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Freescale Semiconductor | MC7457RX1000NC vs PPC7457RX1000LB |
PC7457VGU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | e2v technologies | MC7457RX1000NC vs PC7457VGU1000LC |
PPC7457RX1000LB | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | Motorola Mobility LLC | MC7457RX1000NC vs PPC7457RX1000LB |
MC7457RX1000LB | 32-BIT, 1000MHz, RISC PROCESSOR, CBGA483 | NXP Semiconductors | MC7457RX1000NC vs MC7457RX1000LB |
PCX7457VGHU1000LC | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483 | Microchip Technology Inc | MC7457RX1000NC vs PCX7457VGHU1000LC |