Part Details for MC7457VG1200LC by NXP Semiconductors
Overview of MC7457VG1200LC by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7457VG1200LC
MC7457VG1200LC CAD Models
MC7457VG1200LC Part Data Attributes:
|
MC7457VG1200LC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC7457VG1200LC
NXP Semiconductors
32-BIT, 1200MHz, RISC PROCESSOR, CBGA483
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B483 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 483 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 1200 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC7457VG1200LC
This table gives cross-reference parts and alternative options found for MC7457VG1200LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7457VG1200LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7457RX1200PC | 32-BIT, 1200MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Freescale Semiconductor | MC7457VG1200LC vs MC7457RX1200PC |
PC7457MGU1200LB | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | Atmel Corporation | MC7457VG1200LC vs PC7457MGU1200LB |
PCX7457MGHU1200LC | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, CBGA483 | Microchip Technology Inc | MC7457VG1200LC vs PCX7457MGHU1200LC |
MC7457VG1200LC | 32-BIT, 1200MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-483 | Freescale Semiconductor | MC7457VG1200LC vs MC7457VG1200LC |
PPC7457RX1200LB | 32-BIT, 1200MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Freescale Semiconductor | MC7457VG1200LC vs PPC7457RX1200LB |
PCX7457VGU1200LC | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Atmel Corporation | MC7457VG1200LC vs PCX7457VGU1200LC |
PCX7457VGU1200LB | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, CBGA483, 29 X 29 MM, 1.27 MM PITCH, CERAMIC, BGA-483 | Atmel Corporation | MC7457VG1200LC vs PCX7457VGU1200LB |
MC7457RX1200LC | 32-BIT, 1200MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Freescale Semiconductor | MC7457VG1200LC vs MC7457RX1200LC |
MC7457RX1200LB | 32-BIT, 1200MHz, RISC PROCESSOR, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 | Freescale Semiconductor | MC7457VG1200LC vs MC7457RX1200LB |
PC7457VGHU1200LC | RISC Microprocessor, 32-Bit, 1200MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | Atmel Corporation | MC7457VG1200LC vs PC7457VGHU1200LC |