Part Details for MC74AC02DTR2 by onsemi
Overview of MC74AC02DTR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC02DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4818
|
Newark | Mc74Ac02Dtr2, Motor Driver Ic |Onsemi MC74AC02DTR2 RoHS: Not Compliant Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
DISTI #
MC74AC02DTR2
|
Avnet Americas | NOR GATE 4-ELEM 2-IN CMOS 14TSSOP - Tape and Reel (Alt: MC74AC02DTR2) RoHS: Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 125000 Partner Stock |
|
$0.0871 / $0.1039 | Buy Now |
|
Bristol Electronics | 720 |
|
RFQ | ||
|
Rochester Electronics | 74AC02 - NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 125000 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MC74AC02DTR2
MC74AC02DTR2 CAD Models
MC74AC02DTR2 Part Data Attributes
|
MC74AC02DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC02DTR2
onsemi
AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74AC02DTR2
This table gives cross-reference parts and alternative options found for MC74AC02DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC02DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC02T-EL | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74AC02DTR2 vs HD74AC02T-EL |
MC74AC02DT | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74AC02DTR2 vs MC74AC02DT |
N74AC02PW-T | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74AC02DTR2 vs N74AC02PW-T |
HD74AC02TELL-E | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74AC02DTR2 vs HD74AC02TELL-E |
74AC02MTC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74AC02DTR2 vs 74AC02MTC |
74AC02PWDH-T | IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74AC02DTR2 vs 74AC02PWDH-T |
MC74AC02DTR2G | Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL | onsemi | MC74AC02DTR2 vs MC74AC02DTR2G |
HD74AC02TELL | AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | MC74AC02DTR2 vs HD74AC02TELL |