Part Details for MC74AC04DR2 by onsemi
Overview of MC74AC04DR2 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC74AC04DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5402 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 1200 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Plastic, SOP | 8189 |
|
$0.1650 / $0.4500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Plastic, SOP | 960 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Plastic, SOP | 52 |
|
$0.3056 / $0.6790 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Plastic, SOP | 4195 |
|
$0.1022 / $0.6810 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Plastic, SOP | 4321 |
|
$0.2625 / $0.7500 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 2565 |
|
RFQ |
Part Details for MC74AC04DR2
MC74AC04DR2 CAD Models
MC74AC04DR2 Part Data Attributes:
|
MC74AC04DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC04DR2
onsemi
AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74AC04DR2
This table gives cross-reference parts and alternative options found for MC74AC04DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC04DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC04SCX | Hex Inverter, 2500-REEL | onsemi | MC74AC04DR2 vs 74AC04SCX |
MC74AC04DR2 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | MC74AC04DR2 vs MC74AC04DR2 |
SN74AC04DE4 | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | Texas Instruments | MC74AC04DR2 vs SN74AC04DE4 |
74AC04SC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC04DR2 vs 74AC04SC |
HD74AC04RPEL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74AC04DR2 vs HD74AC04RPEL |
SN74AC04DRG4 | Hex Inverters 14-SOIC -40 to 85 | Texas Instruments | MC74AC04DR2 vs SN74AC04DRG4 |
MC74AC04D | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74AC04DR2 vs MC74AC04D |
74AC04SC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Rochester Electronics LLC | MC74AC04DR2 vs 74AC04SC |
74AC04MTR | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | MC74AC04DR2 vs 74AC04MTR |
MC74AC04DG | Hex Inverter, SOIC-14 NB, 55-TUBE | onsemi | MC74AC04DR2 vs MC74AC04DG |