-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input Multiplexer, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0782
|
Newark | Ic, logic Mux, quad,2-Input, ac-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74AC157DG RoHS: Compliant Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3120 / $0.4560 | Buy Now |
DISTI #
MC74AC157DGOS-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
102 In Stock |
|
$0.3321 / $1.3700 | Buy Now |
DISTI #
MC74AC157DG
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC74AC157DG) RoHS: Compliant Min Qty: 1043 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 84428 Partner Stock |
|
$0.2972 / $0.3548 | Buy Now |
DISTI #
MC74AC157DG
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Rail - Rail/Tube (Alt: MC74AC157DG) RoHS: Compliant Min Qty: 2112 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2972 / $0.3548 | Buy Now |
DISTI #
863-MC74AC157DG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-6V Quad 2-Input RoHS: Compliant | 2045 |
|
$0.2920 / $0.6300 | Buy Now |
DISTI #
70547234
|
RS | MC74AC157DG, Multiplexer Quad 2:1 Multiplexer, 5 V, 16-Pin SOIC | ON Semiconductor MC74AC157DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2950 / $0.3470 | RFQ |
|
Future Electronics | 74AC Series 2 to 6 V Quad 2-Input Multiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3024 Package Multiple: 48 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.3200 / $0.3900 | Buy Now |
|
Onlinecomponents.com | MC74AC157DG, Multiplexer Quad 2: 1 Multiplexer, 5 V, 16-Pin SOIC | ON Semiconductor MC74AC157DG | 0 |
|
$0.2930 / $0.3637 | Buy Now |
DISTI #
69887513
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 2928 Package Multiple: 2928 Date Code: 2331 | Americas - 2928 |
|
$0.5439 | Buy Now |
DISTI #
45801165
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1841 | Americas - 502 |
|
$0.1189 / $0.1191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC157DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC157DG
onsemi
Quad 2-Input Multiplexer, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TTL COMPATIBLE INPUTS | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74AC157DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC157DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC157DR2 | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74AC157DG vs MC74AC157DR2 |
MC74AC157D | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC74AC157DG vs MC74AC157D |