Part Details for MC74AC240NG by onsemi
Overview of MC74AC240NG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC240NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4905
|
Newark | Ic Inverter Dual 4-Input 20Dip |Onsemi MC74AC240NG Min Qty: 620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 / $0.7770 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 469 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 375 |
|
$0.1600 / $0.8000 | Buy Now | |
|
Rochester Electronics | IC INVERTER Dual 4-INPUT 20DIP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16292 |
|
$0.5028 / $0.5915 | Buy Now |
Part Details for MC74AC240NG
MC74AC240NG CAD Models
MC74AC240NG Part Data Attributes
|
MC74AC240NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC240NG
onsemi
AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC74AC240NG
This table gives cross-reference parts and alternative options found for MC74AC240NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC240NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC240N | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC74AC240NG vs MC74AC240N |
74AC240DC | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74AC240NG vs 74AC240DC |
UT54ACS240-PCC | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20 | Cobham PLC | MC74AC240NG vs UT54ACS240-PCC |
5962R9656801QRC | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | MC74AC240NG vs 5962R9656801QRC |
5962-8755001RX | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | MC74AC240NG vs 5962-8755001RX |
5962H9656801QRA | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | MC74AC240NG vs 5962H9656801QRA |
74AC240B | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | MC74AC240NG vs 74AC240B |
CD74AC240E | 8-ch, 1.5-V to 5.5-V inverters with 3-state outputs 20-PDIP -55 to 125 | Texas Instruments | MC74AC240NG vs CD74AC240E |
54AC240DM | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74AC240NG vs 54AC240DM |
UT54ACS240-PCA | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20 | Cobham PLC | MC74AC240NG vs UT54ACS240-PCA |