Part Details for MC74AC245DWR2G by onsemi
Results Overview of MC74AC245DWR2G by onsemi
- Distributor Offerings: (37 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC245DWR2G Information
MC74AC245DWR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74AC245DWR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14AC4522
|
Newark | Bidirectional Transceiver, 6V, Soic-20, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Ac245, Ic Case/Package:Soic, No. Of Pins:20Pins, No. Of Elements:Single, Supply Voltage Min:2V, Logic Ic Family:74Acrohs Compliant: Yes |Onsemi MC74AC245DWR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 144 |
|
$0.4760 / $0.9900 | Buy Now |
|
DISTI #
26K4131
|
Newark | Bi-Directional Transceiver, Soic-20, Full Reel, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Ac245, Ic Case/Package:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Msl:- Rohs Compliant: Yes |Onsemi MC74AC245DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.4410 / $0.5970 | Buy Now |
|
DISTI #
MC74AC245DWR2GOSCT-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20-SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2888 In Stock |
|
$0.4686 / $1.0300 | Buy Now |
|
DISTI #
MC74AC245DWR2G
|
Avnet Americas | - Tape and Reel (Alt: MC74AC245DWR2G) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 18000 Factory Stock |
|
$0.3894 / $0.3975 | Buy Now |
|
DISTI #
863-MC74AC245DWR2G
|
Mouser Electronics | Bus Transceivers Octal Bidirectional Transceiver RoHS: Compliant | 955 |
|
$0.4500 / $0.9900 | Buy Now |
|
DISTI #
E02:0323_00078979
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R COO: Philippines RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2520 | Europe - 2000 |
|
$0.4561 / $0.4819 | Buy Now |
|
DISTI #
V36:1790_07310703
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R COO: Philippines RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2520 | Americas - 1000 |
|
$0.4455 / $0.4707 | Buy Now |
|
DISTI #
V79:2366_29315877
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin SOIC W T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 975 |
|
$0.4056 / $0.5462 | Buy Now |
|
|
Future Electronics | 74AC Series 2 to 6 V Octal Bidirectional Transceiver - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.2850 / $0.3000 | Buy Now |
|
|
Onlinecomponents.com | Octal Bidirectional Transceiver with 3-State Inputs/Outputs COO: Taiwan RoHS: Compliant | 0 |
|
$0.4131 / $0.4685 | Buy Now |
US Tariff Estimator: MC74AC245DWR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74AC245DWR2G
MC74AC245DWR2G Part Data Attributes
|
|
MC74AC245DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC245DWR2G
onsemi
Octal Bidirectional Transceiver with 3-State Inputs/Outputs, SOIC-20 WB, 1000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC-20 WB | |
| Package Description | Sop, Sop20,.4 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 751D-05 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 9 Weeks | |
| Additional Feature | With Common Output Enable And Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 100 Ma | |
| Prop. Delay@Nom-Sup | 9 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for MC74AC245DWR2G
This table gives cross-reference parts and alternative options found for MC74AC245DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC245DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AC245DWR | Texas Instruments | $0.4274 | Octal bus transceiver with 3-state outputs 20-SOIC -40 to 85 | MC74AC245DWR2G vs SN74AC245DWR |
| SN74AC245DWG4 | Texas Instruments | Check for Price | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | MC74AC245DWR2G vs SN74AC245DWG4 |
| 74AC245D-T | NXP Semiconductors | Check for Price | IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | MC74AC245DWR2G vs 74AC245D-T |
| SN74AC245DWRE4 | Texas Instruments | Check for Price | Octal bus transceiver with 3-state outputs 20-SOIC -40 to 85 | MC74AC245DWR2G vs SN74AC245DWRE4 |
| MC74AC245DWCR2 | Motorola Semiconductor Products | Check for Price | Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | MC74AC245DWR2G vs MC74AC245DWCR2 |
| MC74AC245DWC | Motorola Mobility LLC | Check for Price | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74AC245DWR2G vs MC74AC245DWC |
MC74AC245DWR2G Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC74AC245DWR2G is 100 MHz.
-
Yes, the MC74AC245DWR2G is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the MC74AC245DWR2G is typically around 3.5 ns, but this can vary depending on the operating conditions and load capacitance.
-
Yes, the MC74AC245DWR2G is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
Yes, the MC74AC245DWR2G has built-in electrostatic discharge (ESD) protection, which helps prevent damage from static electricity.