Part Details for MC74AC32DCR1 by Motorola Semiconductor Products
Overview of MC74AC32DCR1 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MC74AC32DCR1
MC74AC32DCR1 CAD Models
MC74AC32DCR1 Part Data Attributes
|
MC74AC32DCR1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74AC32DCR1
Motorola Semiconductor Products
OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC32DCR1
This table gives cross-reference parts and alternative options found for MC74AC32DCR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC32DCR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC32D | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | MC74AC32DCR1 vs MC74AC32D |
CD74AC32M | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PACKAGE-14 | Rochester Electronics LLC | MC74AC32DCR1 vs CD74AC32M |
MC74AC32DR2 | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC32DCR1 vs MC74AC32DR2 |
MC74AC32D | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC32DCR1 vs MC74AC32D |
MC74AC32D | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | MC74AC32DCR1 vs MC74AC32D |
CD74AC32M | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | MC74AC32DCR1 vs CD74AC32M |
TC74AC32FN-ELP | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74AC32DCR1 vs TC74AC32FN-ELP |
74AC32SCX_NL | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC32DCR1 vs 74AC32SCX_NL |
74AC32SC | Quad 2-Input OR Gate, 55-TUBE | onsemi | MC74AC32DCR1 vs 74AC32SC |
SN74AC32DRG4 | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | MC74AC32DCR1 vs SN74AC32DRG4 |