Part Details for MC74AC32DR2 by onsemi
Overview of MC74AC32DR2 by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC32DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4930
|
Newark | Ic Gate Or 4Ch 2-Inp 14-Soic |Onsemi MC74AC32DR2 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
2156-MC74AC32DR2-ONTR-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14-SOIC Min Qty: 2959 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
89975 In Stock |
|
$0.1000 | Buy Now |
|
Bristol Electronics | 3098 |
|
RFQ | ||
|
Bristol Electronics | 642 |
|
RFQ | ||
|
Bristol Electronics | 1264 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Plastic, SOP | 299 |
|
$0.1306 / $0.1959 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Plastic, SOP | 1596 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Plastic, SOP | 2478 |
|
$0.1306 / $0.6530 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Plastic, SOP | 956 |
|
$0.2055 / $0.6850 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, AC-CMOS, 14 Pin, Plastic, SOP | 513 |
|
$0.2079 / $0.6930 | Buy Now |
Part Details for MC74AC32DR2
MC74AC32DR2 CAD Models
MC74AC32DR2 Part Data Attributes
|
MC74AC32DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC32DR2
onsemi
AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC32DR2
This table gives cross-reference parts and alternative options found for MC74AC32DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC32DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC32D | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | MC74AC32DR2 vs MC74AC32D |
CD74AC32M | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PACKAGE-14 | Rochester Electronics LLC | MC74AC32DR2 vs CD74AC32M |
MC74AC32DR2 | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC32DR2 vs MC74AC32DR2 |
MC74AC32D | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC32DR2 vs MC74AC32D |
MC74AC32D | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | MC74AC32DR2 vs MC74AC32D |
CD74AC32M | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | Ge Solid State | MC74AC32DR2 vs CD74AC32M |
TC74AC32FN-ELP | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74AC32DR2 vs TC74AC32FN-ELP |
74AC32SCX_NL | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC32DR2 vs 74AC32SCX_NL |
74AC32SC | Quad 2-Input OR Gate, 55-TUBE | onsemi | MC74AC32DR2 vs 74AC32SC |
SN74AC32DRG4 | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | MC74AC32DR2 vs SN74AC32DRG4 |