Part Details for MC74AC32DT by Motorola Mobility LLC
Overview of MC74AC32DT by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MC74AC32DT
MC74AC32DT CAD Models
MC74AC32DT Part Data Attributes
|
MC74AC32DT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC32DT
Motorola Mobility LLC
AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC32DT
This table gives cross-reference parts and alternative options found for MC74AC32DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC32DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC32D | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | onsemi | MC74AC32DT vs MC74AC32D |
CD74AC32M | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PACKAGE-14 | Rochester Electronics LLC | MC74AC32DT vs CD74AC32M |
MC74AC32D | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC32DT vs MC74AC32D |
MC74AC32DR2 | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC32DT vs MC74AC32DR2 |
M38510R75201SZX | AC SERIES, QUAD 2-INPUT OR GATE, CDSO14, GULL WING, CERAMIC, DFP-14 | Texas Instruments | MC74AC32DT vs M38510R75201SZX |
MC74AC32DC | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74AC32DT vs MC74AC32DC |
74AC32SCXR | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC32DT vs 74AC32SCXR |
74AC32SCX | Quad 2-Input OR Gate, 2500-REEL | onsemi | MC74AC32DT vs 74AC32SCX |
SN74AC32DE4E4 | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14, Gate | Texas Instruments | MC74AC32DT vs SN74AC32DE4E4 |
MC74AC32DG | Quad 2-Input OR Gate, SOIC-14 NB, 55-TUBE | onsemi | MC74AC32DT vs MC74AC32DG |