Part Details for MC74ACT139DR2G by Rochester Electronics LLC
Overview of MC74ACT139DR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Part Details for MC74ACT139DR2G
MC74ACT139DR2G CAD Models
MC74ACT139DR2G Part Data Attributes
|
MC74ACT139DR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74ACT139DR2G
Rochester Electronics LLC
Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74ACT139DR2G
This table gives cross-reference parts and alternative options found for MC74ACT139DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT139DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT139M96 | Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125 | Texas Instruments | MC74ACT139DR2G vs CD74ACT139M96 |
MC74ACT139D | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74ACT139DR2G vs MC74ACT139D |
74ACT139SCX | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74ACT139DR2G vs 74ACT139SCX |
HD74ACT139ARPVEL | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, SOP-16 | Renesas Electronics Corporation | MC74ACT139DR2G vs HD74ACT139ARPVEL |
74ACT139SCT | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | MC74ACT139DR2G vs 74ACT139SCT |
74ACT139SCXR | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | MC74ACT139DR2G vs 74ACT139SCXR |
CD74ACT139ME4 | Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125 | Texas Instruments | MC74ACT139DR2G vs CD74ACT139ME4 |
CD74ACT139M | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, | Ge Solid State | MC74ACT139DR2G vs CD74ACT139M |
74ACT139SCX_NL | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74ACT139DR2G vs 74ACT139SCX_NL |
MC74ACT139DCR1 | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74ACT139DR2G vs MC74ACT139DCR1 |