Part Details for MC74ACT151D by onsemi
Results Overview of MC74ACT151D by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT151D Information
MC74ACT151D by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT151D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-MC74ACT151D-ND
|
DigiKey | MUX 1-ELEMENT Min Qty: 1514 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
118412 In Stock |
|
$0.2000 | Buy Now |
|
DISTI #
86125534
|
Verical | Multiplexer 1-ElementCMOS 8-IN 16-Pin SOIC Rail Min Qty: 2280 Package Multiple: 1 Date Code: 0001 | Americas - 118412 |
|
$0.1229 / $0.1645 | Buy Now |
|
|
Rochester Electronics | Multiplexer And Demux/Decoder, ACT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 118412 |
|
$0.0983 / $0.1585 | Buy Now |
US Tariff Estimator: MC74ACT151D by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74ACT151D
MC74ACT151D Part Data Attributes
|
|
MC74ACT151D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT151D
onsemi
ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER AND DEMUX/DECODER, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer And Demux/Decoder | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Prop. Delay@Nom-Sup | 14 Ns | |
| Propagation Delay (tpd) | 14 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for MC74ACT151D
This table gives cross-reference parts and alternative options found for MC74ACT151D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT151D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54ACT158FMQB | National Semiconductor Corporation | Check for Price | IC ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16, Multiplexer/Demultiplexer | MC74ACT151D vs 54ACT158FMQB |
| 74ACTQ153SCX | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-20 | MC74ACT151D vs 74ACTQ153SCX |
| 74ACT251PCQR | National Semiconductor Corporation | Check for Price | IC ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer | MC74ACT151D vs 74ACT251PCQR |
| 74ACT151SCQR | Texas Instruments | Check for Price | ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16 | MC74ACT151D vs 74ACT151SCQR |
| 74ACTQ153CW | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS | MC74ACT151D vs 74ACTQ153CW |
| 5962F9655303VXX | Cobham PLC | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDFP16, CERAMIC, FP-16 | MC74ACT151D vs 5962F9655303VXX |
| 74ACTQ153FCQR | National Semiconductor Corporation | Check for Price | IC ACT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Multiplexer/Demultiplexer | MC74ACT151D vs 74ACTQ153FCQR |
| 54ACT251D | Texas Instruments | Check for Price | ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | MC74ACT151D vs 54ACT251D |
| 5962R8875601S2X | Texas Instruments | Check for Price | ACT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | MC74ACT151D vs 5962R8875601S2X |
| 5962R9655101VEX | Cobham Semiconductor Solutions | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | MC74ACT151D vs 5962R9655101VEX |