Part Details for MC74F04DR2 by Motorola Mobility LLC
Overview of MC74F04DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74F04DR2
MC74F04DR2 CAD Models
MC74F04DR2 Part Data Attributes
|
MC74F04DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F04DR2
Motorola Mobility LLC
F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 15.3 mA | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74F04DR2
This table gives cross-reference parts and alternative options found for MC74F04DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F04DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F04DD | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74F04DR2 vs MC74F04DD |
74F04SCQR | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Texas Instruments | MC74F04DR2 vs 74F04SCQR |
74F04SC | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | MC74F04DR2 vs 74F04SC |
74F04SJ | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | MC74F04DR2 vs 74F04SJ |
I74F04D,623 | 74F04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | MC74F04DR2 vs I74F04D,623 |
I74F04D,602 | 74F04 - Hex inverter@en-us SOIC 14-Pin | Nexperia | MC74F04DR2 vs I74F04D,602 |
SN74F04NSR | 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SO 0 to 70 | Texas Instruments | MC74F04DR2 vs SN74F04NSR |
74F04SJX | F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | MC74F04DR2 vs 74F04SJX |
N74F04D,602 | Inverter | Nexperia | MC74F04DR2 vs N74F04D,602 |
N74F04D,623 | 74F04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | MC74F04DR2 vs N74F04D,623 |