Part Details for SN74AS11DRE4 by Texas Instruments
Results Overview of SN74AS11DRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS11DRE4 Information
SN74AS11DRE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS11DRE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND Gate, AS Series, 3-Func, 3-Input, TTL, PDSO14 | 4905 |
|
RFQ |
US Tariff Estimator: SN74AS11DRE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AS11DRE4
SN74AS11DRE4 Part Data Attributes
|
|
SN74AS11DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS11DRE4
Texas Instruments
AND Gate, AS Series, 3-Func, 3-Input, TTL, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | As | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 18 Ma | |
| Propagation Delay (tpd) | 6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74AS11DRE4
This table gives cross-reference parts and alternative options found for SN74AS11DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS11DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F11SC_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DRE4 vs 74F11SC_NL |
| 74F11SC | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DRE4 vs 74F11SC |
| SN74F11DRG4 | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DRE4 vs SN74F11DRG4 |
| SN74AS11DP3 | Texas Instruments | Check for Price | AND Gate, AS Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DRE4 vs SN74AS11DP3 |
| 933739350602 | NXP Semiconductors | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DRE4 vs 933739350602 |
| MC74F11DDR2 | Motorola Semiconductor Products | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DRE4 vs MC74F11DDR2 |
| N74F11D-T | NXP Semiconductors | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DRE4 vs N74F11D-T |
| SN74F11DRE4 | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DRE4 vs SN74F11DRE4 |
| 74F11VCQR | Fairchild Semiconductor Corporation | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DRE4 vs 74F11VCQR |
| 74F11SCX | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14 | SN74AS11DRE4 vs 74F11SCX |