Part Details for MC74F2968N by Motorola Semiconductor Products
Overview of MC74F2968N by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74F2968N
MC74F2968N CAD Models
MC74F2968N Part Data Attributes:
|
MC74F2968N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F2968N
Motorola Semiconductor Products
DRAM Controller, CMOS, PDIP48, DIP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 18 | |
Boundary Scan | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T48 | |
Length | 61.72 mm | |
Low Power Mode | NO | |
Number of Banks | 4 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for MC74F2968N
This table gives cross-reference parts and alternative options found for MC74F2968N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F2968N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F2968J | DRAM CONTROLLER, CDIP48, DIP-48 | Motorola Mobility LLC | MC74F2968N vs MC74F2968J |
MC74F2968J | DRAM Controller, CMOS, CDIP48, DIP-48 | Motorola Semiconductor Products | MC74F2968N vs MC74F2968J |
MC74F2968N | DRAM CONTROLLER, PDIP48, DIP-48 | Motorola Mobility LLC | MC74F2968N vs MC74F2968N |