Part Details for MC74F381JDS by Rochester Electronics LLC
Overview of MC74F381JDS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74F381JDS
MC74F381JDS CAD Models
MC74F381JDS Part Data Attributes:
|
MC74F381JDS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F381JDS
Rochester Electronics LLC
Arithmetic Logic Unit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 89 mA | |
Propagation Delay (tpd) | 21 ns | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MC74F381JDS
This table gives cross-reference parts and alternative options found for MC74F381JDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F381JDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F381D3 | Arithmetic Logic Unit, | Rochester Electronics LLC | MC74F381JDS vs SN74F381D3 |
5962-8671001RX | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20 | Philips Semiconductors | MC74F381JDS vs 5962-8671001RX |
MC54F381J | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, 732-03 | Rochester Electronics LLC | MC74F381JDS vs MC54F381J |
74F381DCQR | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MC74F381JDS vs 74F381DCQR |
MC74F381N | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20, 738-03 | Motorola Semiconductor Products | MC74F381JDS vs MC74F381N |
MC74F381N | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP20, 738-03 | Motorola Mobility LLC | MC74F381JDS vs MC74F381N |
MC54F381JDS | Arithmetic Logic Unit, | Rochester Electronics LLC | MC74F381JDS vs MC54F381JDS |
74F381PCQR | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | MC74F381JDS vs 74F381PCQR |
5962-8671001RX | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, CERAMIC, DIP-20 | Signetics | MC74F381JDS vs 5962-8671001RX |
MC54F381JS | Arithmetic Logic Unit, | Rochester Electronics LLC | MC74F381JDS vs MC54F381JS |