Part Details for MC74F51J by Motorola Semiconductor Products
Overview of MC74F51J by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MC74F51J
MC74F51J CAD Models
MC74F51J Part Data Attributes
|
MC74F51J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F51J
Motorola Semiconductor Products
AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL I/P'S | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 7.5 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F51J
This table gives cross-reference parts and alternative options found for MC74F51J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F51J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F51C | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | MC74F51J vs 54F51C |
N74F51N | AND-OR-Invert Gate | Nexperia | MC74F51J vs N74F51N |
MC74F51J | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74F51J vs MC74F51J |
MC74F51ND | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74F51J vs MC74F51ND |
SNJ54F51J | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | MC74F51J vs SNJ54F51J |
5962-8877401CA | IC F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, DIP14, Gate | NXP Semiconductors | MC74F51J vs 5962-8877401CA |
54F51C | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | MC74F51J vs 54F51C |
MC54F51J | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC74F51J vs MC54F51J |
MC74F51JD | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74F51J vs MC74F51JD |
N74F51N | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, PDIP14 | YAGEO Corporation | MC74F51J vs N74F51N |