Part Details for MC74HC00AD by onsemi
Overview of MC74HC00AD by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC00AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1069 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 1501 |
|
$0.1045 / $0.1959 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 160 |
|
$0.2610 / $0.5800 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 2 |
|
$0.5960 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 600 |
|
$0.1959 / $0.6530 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 27 |
|
$0.4176 / $0.5220 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 255 |
|
$0.3000 / $0.6000 | Buy Now |
|
Rochester Electronics | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6430 |
|
$0.0870 / $0.1024 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 147 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
4189210
|
Farnell | IC, 74HC CMOS, SMD, 74HC00, SOIC14 RoHS: Compliant Min Qty: 3575 Lead time: 3 Weeks, 1 Days Container: Each | 6430 |
|
$0.1240 | Buy Now |
Part Details for MC74HC00AD
MC74HC00AD CAD Models
MC74HC00AD Part Data Attributes:
|
MC74HC00AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC00AD
onsemi
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC00AD
This table gives cross-reference parts and alternative options found for MC74HC00AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT00DRE4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC00AD vs SN74HCT00DRE4 |
MM74HCT00M | Quad 2 Input NAND Gate, 1100-TUBE | onsemi | MC74HC00AD vs MM74HCT00M |
M74HCT00M1R | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HC00AD vs M74HCT00M1R |
SN74HCT00DTE4 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | MC74HC00AD vs SN74HCT00DTE4 |
74HCT00D,653 | 74HC00; 74HCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | MC74HC00AD vs 74HCT00D,653 |
M74HC00M1R | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HC00AD vs M74HC00M1R |
U74HC00-S14-T | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Unisonic Technologies Co Ltd | MC74HC00AD vs U74HC00-S14-T |
MC74HC00ADR2G | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, SOIC-14 | Rochester Electronics LLC | MC74HC00AD vs MC74HC00ADR2G |
CD74HCT00ME4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | MC74HC00AD vs CD74HCT00ME4 |
SN74HCT00DE4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC00AD vs SN74HCT00DE4 |