Part Details for MC74HC00ADDR2 by Motorola Mobility LLC
Overview of MC74HC00ADDR2 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for MC74HC00ADDR2
MC74HC00ADDR2 CAD Models
MC74HC00ADDR2 Part Data Attributes
|
MC74HC00ADDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC00ADDR2
Motorola Mobility LLC
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC00ADDR2
This table gives cross-reference parts and alternative options found for MC74HC00ADDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC00ADDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT00DG4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC00ADDR2 vs SN74HCT00DG4 |
74HC00D-Q100 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74HC00ADDR2 vs 74HC00D-Q100 |
CD74HCT00M96G4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | MC74HC00ADDR2 vs CD74HCT00M96G4 |
SN74HCT00DT | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HC00ADDR2 vs SN74HCT00DT |
MM74HCT00M | Quad 2 Input NAND Gate, 1100-TUBE | onsemi | MC74HC00ADDR2 vs MM74HCT00M |
MM74HC00M | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | MC74HC00ADDR2 vs MM74HC00M |
MC74HC00ADR2G | Quad 2-Input NAND Gate, SOIC-14 NB, 2500-REEL | onsemi | MC74HC00ADDR2 vs MC74HC00ADR2G |
CD74HCT00MG4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | MC74HC00ADDR2 vs CD74HCT00MG4 |
SN74HC00QDRG4Q1 | Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125 | Texas Instruments | MC74HC00ADDR2 vs SN74HC00QDRG4Q1 |
M74HC00M1 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | MC74HC00ADDR2 vs M74HC00M1 |