Part Details for MC74HC03N by Motorola Semiconductor Products
Overview of MC74HC03N by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 1119 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 720 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for MC74HC03N
MC74HC03N CAD Models
MC74HC03N Part Data Attributes
|
MC74HC03N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC03N
Motorola Semiconductor Products
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC03N
This table gives cross-reference parts and alternative options found for MC74HC03N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC03N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC03N | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | MC74HC03N vs MM74HC03N |
SN74HC03N3 | Quadruple 2-Input Positive-NAND Gates With Open-Drain Outputs 14-PDIP -40 to 85 | Texas Instruments | MC74HC03N vs SN74HC03N3 |
TC74HC03AP | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | MC74HC03N vs TC74HC03AP |
CD74HC03EX | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | MC74HC03N vs CD74HC03EX |
M54HC03D1 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HC03N vs M54HC03D1 |
MC74HC03ANG | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14, Gate | onsemi | MC74HC03N vs MC74HC03ANG |
SNJ54HC03J | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-CDIP -55 to 125 | Texas Instruments | MC74HC03N vs SNJ54HC03J |
74HC03N,652 | 74HC03N | NXP Semiconductors | MC74HC03N vs 74HC03N,652 |
MM74HC03J | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74HC03N vs MM74HC03J |
DV74HC03AN | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | MC74HC03N vs DV74HC03AN |