Part Details for MC74HC11ADTG by onsemi
Overview of MC74HC11ADTG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MC74HC11ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5256
|
Newark | And Gate, 3 I/P, -55 To 125Deg C |Onsemi MC74HC11ADTG Min Qty: 1390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.3010 | Buy Now |
DISTI #
99R2754
|
Newark | Dual J-K Flip Flop/Tube |Onsemi MC74HC11ADTG Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC74HC11ADTG
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin TSSOP - Rail/Tube (Alt: MC74HC11ADTG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 35493 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
|
Rochester Electronics | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 39012 |
|
$0.2239 / $0.2634 | Buy Now |
DISTI #
MC74HC11ADTG
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin TSSOP - Rail/Tube (Alt: MC74HC11ADTG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 35493 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
MC74HC11ADTG
|
TME | IC: digital, AND, Ch: 3, IN: 3, CMOS, SMD, TSSOP14, 2÷6VDC, -55÷125°C Min Qty: 3 | 1021 |
|
$0.0830 / $0.3320 | Buy Now |
DISTI #
MC74HC11ADTG
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin TSSOP - Rail/Tube (Alt: MC74HC11ADTG) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 35493 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
4189216
|
Farnell | AND GATE, 3 I/P, -55 TO 125DEG C RoHS: Compliant Min Qty: 1440 Lead time: 3 Weeks, 1 Days Container: Each | 39012 |
|
$0.3197 | Buy Now |
|
Flip Electronics | Stock, ship today | 35493 |
|
$0.1500 | RFQ |
Part Details for MC74HC11ADTG
MC74HC11ADTG CAD Models
MC74HC11ADTG Part Data Attributes
|
MC74HC11ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC11ADTG
onsemi
Triple 3-Input AND Gate, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 145 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for MC74HC11ADTG
This table gives cross-reference parts and alternative options found for MC74HC11ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC11ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC11RM13TR | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HC11ADTG vs M74HC11RM13TR |
MC74HC11DD | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HC11ADTG vs MC74HC11DD |
HD74HC11RP-EL | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC11ADTG vs HD74HC11RP-EL |
GD74HC11D | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MC74HC11ADTG vs GD74HC11D |
CD74HC11M96 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PACKAGE-14 | Rochester Electronics LLC | MC74HC11ADTG vs CD74HC11M96 |
MC74HC11D | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC11ADTG vs MC74HC11D |
MM74HC11M | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | MC74HC11ADTG vs MM74HC11M |
SN74HC11DE4 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | MC74HC11ADTG vs SN74HC11DE4 |
CD74HC11M96E4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC11ADTG vs CD74HC11M96E4 |
SN74HC11DTG4 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | MC74HC11ADTG vs SN74HC11DTG4 |