Part Details for MC74HC132AN by onsemi
Overview of MC74HC132AN by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC132AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5280
|
Newark | Ic, 74Hc Cmos, 74Hc132, Dip14, 6V |Onsemi MC74HC132AN Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now |
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Bristol Electronics | 325 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 440 |
|
$1.0000 / $2.5000 | Buy Now |
|
Rochester Electronics | Quad 2-Input NAND Gate with Schmitt Trigger Input ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 424 |
|
$0.0967 / $0.1138 | Buy Now |
|
Chip1Cloud | IC GATE NAND 4CH 2-INP 14-DIP | 3000 |
|
RFQ | |
DISTI #
4189217
|
Farnell | IC, 74HC CMOS, 74HC132, DIP14, 6V RoHS: Compliant Min Qty: 3210 Lead time: 3 Weeks, 1 Days Container: Each | 424 |
|
$0.1378 | Buy Now |
Part Details for MC74HC132AN
MC74HC132AN CAD Models
MC74HC132AN Part Data Attributes:
|
MC74HC132AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC132AN
onsemi
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74HC132AN
This table gives cross-reference parts and alternative options found for MC74HC132AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC132AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC132NX | NAND Gate | onsemi | MC74HC132AN vs MM74HC132NX |
SN54HCT00J-00 | HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | MC74HC132AN vs SN54HCT00J-00 |
HD74HC132P | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | MC74HC132AN vs HD74HC132P |
GD54HCT00J | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HC132AN vs GD54HCT00J |
M54HC132D | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74HC132AN vs M54HC132D |
74HC132N,652 | 74HC132N | NXP Semiconductors | MC74HC132AN vs 74HC132N,652 |
CD54HC132F/3 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | MC74HC132AN vs CD54HC132F/3 |
CD54HC132F/3 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Intersil Corporation | MC74HC132AN vs CD54HC132F/3 |
CD54HC132F3A | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | MC74HC132AN vs CD54HC132F3A |
MC74HC132AND | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC74HC132AN vs MC74HC132AND |