Part Details for MC74HC164ADTR2 by Motorola Mobility LLC
Overview of MC74HC164ADTR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC164ADTR2
MC74HC164ADTR2 CAD Models
MC74HC164ADTR2 Part Data Attributes
|
MC74HC164ADTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC164ADTR2
Motorola Mobility LLC
HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 30 MHz |
Alternate Parts for MC74HC164ADTR2
This table gives cross-reference parts and alternative options found for MC74HC164ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC164ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC164PW | 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125 | Texas Instruments | MC74HC164ADTR2 vs SN74HC164PW |
74HC164PW,112 | 74HC164; 74HCT164 - 8-bit serial-in, parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | MC74HC164ADTR2 vs 74HC164PW,112 |
SN74HC164PWTE4 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HC164ADTR2 vs SN74HC164PWTE4 |
74HC164PW-Q100J | 74HC164-Q100; 74HCT164-Q100 - 8-bit serial-in, parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | MC74HC164ADTR2 vs 74HC164PW-Q100J |
SN74HC164PWTG4 | 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125 | Texas Instruments | MC74HC164ADTR2 vs SN74HC164PWTG4 |
MM74HC164MTCX_NL | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | MC74HC164ADTR2 vs MM74HC164MTCX_NL |
MC74HC164ADTR2 | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74HC164ADTR2 vs MC74HC164ADTR2 |
SN74HC164PWR | 8-Bit Parallel-Out Serial Shift Registers 14-TSSOP -40 to 125 | Texas Instruments | MC74HC164ADTR2 vs SN74HC164PWR |
M74HC164TTR | HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, TSSOP-14 | STMicroelectronics | MC74HC164ADTR2 vs M74HC164TTR |
935187370112 | IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | MC74HC164ADTR2 vs 935187370112 |