Logic
MC74HC175ADG
Description: Quad D Flip-Flop with Common Clock and Reset, SOIC 16 LEAD, 48-TUBE

Overview of MC74HC175ADG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for MC74HC175ADG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 50AC6036
Newark D-Type Flip Flop, Quad, 22Ns Soic-16, Logic Family/Base Number:74Hc175, Flip-Flop Type:D, Propagation Delay:22Ns, Frequency:35Mhz, Output Current:5.2Ma, Logic Case Style:Soic, No. Of Pins:16Pins, Trigger Type:Positive Edge, Ic Rohs Compliant: Yes |Onsemi MC74HC175ADG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 878
  • 1 $0.5700
  • 10 $0.5070
  • 144 $0.3910
  • 528 $0.3840
  • 1,008 $0.3770
  • 2,544 $0.3250
  • 10,032 $0.3120
$0.3120 / $0.5700 Buy Now
DISTI # MC74HC175ADGOS-ND
DigiKey IC FF D-TYPE SNGL 4BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube 618
In Stock
  • 1 $1.1800
  • 10 $0.7010
  • 25 $0.5836
  • 100 $0.4546
  • 250 $0.3930
  • 500 $0.3557
  • 1,000 $0.3250
  • 2,500 $0.2923
  • 5,000 $0.2726
$0.2726 / $1.1800 Buy Now
DISTI # MC74HC175ADG
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC175ADG) RoHS: Compliant Min Qty: 1308 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 17184 Partner Stock
  • 1,308 $0.2830
  • 1,400 $0.2753
  • 2,700 $0.2677
  • 6,600 $0.2600
  • 14,000 $0.2524
  • 66,000 $0.2447
  • 140,000 $0.2371
$0.2371 / $0.2830 Buy Now
DISTI # MC74HC175ADG
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC175ADG) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube 3312 Partner Stock
RFQ
DISTI # MC74HC175ADG
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HC175ADG) RoHS: Compliant Min Qty: 2640 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Container: Tube 3312 Factory Stock
  • 2,640 $0.2830
  • 2,736 $0.2753
  • 5,376 $0.2677
  • 13,200 $0.2600
  • 26,400 $0.2524
  • 132,000 $0.2447
  • 264,000 $0.2371
$0.2371 / $0.2830 Buy Now
DISTI # 863-MC74HC175ADG
Mouser Electronics Flip Flops 2-6V CMOS Quad D-Type Clock Reset RoHS: Compliant 3766
  • 1 $0.3900
  • 10 $0.3850
  • 96 $0.3120
  • 528 $0.2990
  • 1,008 $0.2640
  • 2,928 $0.2630
  • 26,352 $0.2440
$0.2440 / $0.3900 Buy Now
Future Electronics 74HC Series Quad D-type Flip-Flop with Common Clock and Reset - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3984 Package Multiple: 48 Lead time: 12 Weeks Container: Tube 0
Tube
  • 1 $0.3150
  • 150 $0.3000
  • 500 $0.2900
  • 2,000 $0.2800
  • 7,500 $0.2600
$0.2600 / $0.3150 Buy Now
Onlinecomponents.com 74HC Series Quad D-type Flip-Flop with Common Clock and Reset - SOIC-16 0
  • 96 $0.2901
  • 528 $0.2655
  • 2,544 $0.2615
  • 5,040 $0.2478
  • 7,536 $0.2441
  • 25,008 $0.2383
  • 50,016 $0.2347
$0.2347 / $0.2901 Buy Now
Quest Components HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16 2832
  • 1 $0.8890
  • 451 $0.3556
  • 2,251 $0.3112
$0.3112 / $0.8890 Buy Now
Quest Components HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16 2274
  • 1 $0.5334
  • 170 $0.2489
  • 804 $0.2223
$0.2223 / $0.5334 Buy Now
Rochester Electronics D Flip-Flop, HC/UH Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16 ' RoHS: Compliant Status: Active Min Qty: 1 12372
  • 1 $0.2788
  • 25 $0.2732
  • 100 $0.2621
  • 500 $0.2509
  • 1,000 $0.2370
$0.2370 / $0.2788 Buy Now
DISTI # MC74HC175ADG
TME IC: digital, D flip-flop, Ch: 4, CMOS, HC, SMD, SO16, tube Min Qty: 1 131
  • 1 $0.4800
  • 10 $0.3330
  • 48 $0.3080
  • 1,008 $0.2620
  • 2,928 $0.2470
$0.2470 / $0.4800 Buy Now
DISTI # MC74HC175ADG
Avnet Silica Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Rail (Alt: MC74HC175ADG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MC74HC175ADG
EBV Elektronik Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Rail (Alt: MC74HC175ADG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 3312
RFQ

CAD Models for MC74HC175ADG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC74HC175ADG by onsemi

MC74HC175ADG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC 16 LEAD
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
751B-05
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
225 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
24 MHz
Want to compare parts?
  1. MC74HC175ADG
    onsemi
    Quad D Flip-Flop with Common Clock and Reset, SOIC 16 LEAD, 48-TUBE
    VS

Alternate Parts for MC74HC175ADG

This table gives cross-reference parts and alternative options found for MC74HC175ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC175ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC175M96 High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125 Texas Instruments MC74HC175ADG vs CD74HC175M96
CD74HC175M D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, SOIC-16 Rochester Electronics LLC MC74HC175ADG vs CD74HC175M
CD74HC175M96 D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, SOIC-16 Rochester Electronics LLC MC74HC175ADG vs CD74HC175M96
CD74HC175MT HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MC74HC175ADG vs CD74HC175MT
CD74HC175MG4 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MC74HC175ADG vs CD74HC175MG4
MC74HC175ADR2G D Flip-Flop, HC/UH Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16, HALOGENE FREE AND ROHS COMPLIANT, SOIC-16 Rochester Electronics LLC MC74HC175ADG vs MC74HC175ADR2G
CD74HC175M96 D FLIP-FLOP Intersil Corporation MC74HC175ADG vs CD74HC175M96
CD74HC175M D FLIP-FLOP Intersil Corporation MC74HC175ADG vs CD74HC175M
MC74HC175ADG D Flip-Flop, HC/UH Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16, HALOGENE FREE AND ROHS COMPLIANT, SOIC-16 Rochester Electronics LLC MC74HC175ADG vs MC74HC175ADG
CD74HC175MTG4 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MC74HC175ADG vs CD74HC175MTG4
Part Number Description Manufacturer Compare
CD74HC175MTG4 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MC74HC175ADG vs CD74HC175MTG4
CD74HC175MG4 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MC74HC175ADG vs CD74HC175MG4
CD74HC175M High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125 Texas Instruments MC74HC175ADG vs CD74HC175M
MC74HC175ADG D Flip-Flop, HC/UH Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16, HALOGENE FREE AND ROHS COMPLIANT, SOIC-16 Rochester Electronics LLC MC74HC175ADG vs MC74HC175ADG
MC74HC175ADR2G D Flip-Flop, HC/UH Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16, HALOGENE FREE AND ROHS COMPLIANT, SOIC-16 Rochester Electronics LLC MC74HC175ADG vs MC74HC175ADR2G
CD74HC175M96 D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, SOIC-16 Rochester Electronics LLC MC74HC175ADG vs CD74HC175M96
CD74HC175MT HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MC74HC175ADG vs CD74HC175MT
CD74HC175M D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, SOIC-16 Rochester Electronics LLC MC74HC175ADG vs CD74HC175M
CD74HC175M96 High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125 Texas Instruments MC74HC175ADG vs CD74HC175M96

Related Parts for MC74HC175ADG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC175ADG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC175ADG by onsemi

Select Manufacturer
Which Manufacturer of MC74HC175ADG would you like to use for your alert(s)?
  • Please alert me when MC74HC175ADG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC175ADG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC175ADG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC175ADG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC175ADG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC175ADG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: