Part Details for MC74HC175ADR2 by onsemi
Overview of MC74HC175ADR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC175ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5342
|
Newark | Mc74Hc175Adr2, Motor Driver Ic |Onsemi MC74HC175ADR2 RoHS: Not Compliant Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
DISTI #
MC74HC175ADR2
|
Avnet Americas | FLIP FLOP D-TYPE BUS INTRFC POS-EDGE 1-ELEM 16SOIC - Tape and Reel (Alt: MC74HC175ADR2) RoHS: Not Compliant Min Qty: 2671 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5000 Partner Stock |
|
$0.1161 / $0.1385 | Buy Now |
|
Bristol Electronics | 1271 |
|
RFQ | ||
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for MC74HC175ADR2
MC74HC175ADR2 CAD Models
MC74HC175ADR2 Part Data Attributes
|
MC74HC175ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC175ADR2
onsemi
HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC175ADR2
This table gives cross-reference parts and alternative options found for MC74HC175ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC175ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC175M96 | High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125 | Texas Instruments | MC74HC175ADR2 vs CD74HC175M96 |
CD74HC175M | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC175ADR2 vs CD74HC175M |
CD74HC175M96 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC175ADR2 vs CD74HC175M96 |
CD74HC175MT | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC175ADR2 vs CD74HC175MT |
CD74HC175MG4 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC175ADR2 vs CD74HC175MG4 |
MC74HC175ADR2G | D Flip-Flop, HC/UH Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16, HALOGENE FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC175ADR2 vs MC74HC175ADR2G |
CD74HC175M96 | D FLIP-FLOP | Intersil Corporation | MC74HC175ADR2 vs CD74HC175M96 |
CD74HC175M | D FLIP-FLOP | Intersil Corporation | MC74HC175ADR2 vs CD74HC175M |
MC74HC175ADG | D Flip-Flop, HC/UH Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16, HALOGENE FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC175ADR2 vs MC74HC175ADG |
CD74HC175MTG4 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC175ADR2 vs CD74HC175MTG4 |